Similar
Similar

BTS-100-01-H-D-A-K | |
|---|---|
DigiKey Part Number | BTS-100-01-H-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | BTS-100-01-H-D-A-K |
Description | CONN SOCKET 200POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | BTS-100-01-H-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ¥2,351.50000 | ¥18,812 |
| Unit Price without JCT: | ¥2,351.50000 |
|---|---|
| Unit Price with JCT: | ¥2,586.65000 |



