
BTMM-101-01-G-S | |
---|---|
DigiKey Part Number | 612-BTMM-101-01-G-S-ND |
Manufacturer | |
Manufacturer Product Number | BTMM-101-01-G-S |
Description | 2.00 MM LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 (1 x 1) Position Shunt Connector Black Insulated 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTMM-101-01-G-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 1 (1 x 1) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.079" (2.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥56.00000 | ¥56 |
Unit Price without JCT: | ¥56.00000 |
---|---|
Unit Price with JCT: | ¥61.60000 |