
BTE-060-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTE-060-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTE-060-02-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTE-060-02-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTE-060-02-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-060-02-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8.03mm |
Number of Positions 120 | Height Above Board 0.278" (7.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,012.00000 | ¥1,012 |
| 10 | ¥860.30000 | ¥8,603 |
| 100 | ¥731.27000 | ¥73,127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥696.32000 | ¥139,264 |
| 400 | ¥634.83250 | ¥253,933 |
| 600 | ¥603.26000 | ¥361,956 |
| 1,000 | ¥566.69600 | ¥566,696 |
| Unit Price without JCT: | ¥1,012.00000 |
|---|---|
| Unit Price with JCT: | ¥1,113.20000 |

