
PCIE-LP-01-01-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-PCIE-LP-01-01-F-DV-A-K-TR-ND - Tape & Reel (TR) 612-PCIE-LP-01-01-F-DV-A-K-TRCT-ND - Cut Tape (CT) 612-PCIE-LP-01-01-F-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCIE-LP-01-01-F-DV-A-K-TR |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-LP-01-01-F-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥637.00000 | ¥637 |
| 10 | ¥540.70000 | ¥5,407 |
| 25 | ¥506.84000 | ¥12,671 |
| 50 | ¥482.58000 | ¥24,129 |
| 100 | ¥459.54000 | ¥45,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ¥553.00727 | ¥152,077 |
| 550 | ¥363.08909 | ¥199,699 |
| 1,375 | ¥300.88655 | ¥413,719 |
| 2,750 | ¥280.31891 | ¥770,877 |
| 6,875 | ¥272.54444 | ¥1,873,743 |
| Unit Price without JCT: | ¥637.00000 |
|---|---|
| Unit Price with JCT: | ¥700.70000 |


