LED Lighting LM281B White, Warm 2700K 3.1V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228FD7WAWMS4

DigiKey Part Number
1510-1513-2-ND - Tape & Reel (TR)
1510-1513-1-ND - Cut Tape (CT)
1510-1513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH1228FD7WAWMS4
Description
LED LM281B WARM WHT 2700K 2835
Customer Reference
Detailed Description
LED Lighting LM281B White, Warm 2700K 3.1V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
58lm (56lm ~ 59lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
90
Current - Max
160mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
17°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,865
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥26.70000¥267
100¥18.61000¥1,861
500¥14.95200¥7,476
1,000¥13.73600¥13,736
2,000¥12.69800¥25,396
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.81475¥47,259
8,000¥11.06388¥88,511
12,000¥10.67817¥128,138
20,000¥10.24240¥204,848
28,000¥9.98293¥279,522
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000