
SPHWW1HDNC28YHV32F | |
---|---|
DigiKey Part Number | SPHWW1HDNC28YHV32F-ND |
Manufacturer | |
Manufacturer Product Number | SPHWW1HDNC28YHV32F |
Description | LED COB LC026B WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC026B White, Warm Square |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2712lm (2440lm ~ 2983lm) | |
Current - Test | 720mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 106 lm/W | |
Current - Max | 1.3A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 21.50mm L x 21.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 17.00mm Dia | |
Lens Type | Flat | |
Base Product Number |