
SPHWW1HDNA28YHV31E | |
|---|---|
DigiKey Part Number | SPHWW1HDNA28YHV31E-ND |
Manufacturer | |
Manufacturer Product Number | SPHWW1HDNA28YHV31E |
Description | LED COB LC013B WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC013B White, Warm Square |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Box | Current - Max 660mA |
Part Status Obsolete | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.00mm L x 17.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 11.00mm Dia |
Luminous Flux @ Current/Temperature 1369lm (1232lm ~ 1506lm) | Lens Type Flat |
Current - Test 360mA | Base Product Number |











