Direct

SPHWHAHDNF27YZU3D1 | |
|---|---|
DigiKey Part Number | SPHWHAHDNF27YZU3D1-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF27YZU3D1 |
Description | LED COB LC019D WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC019D White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 970mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 17.00mm Dia |
Luminous Flux @ Current/Temperature 2302lm (2287lm ~ 2317lm) | Lens Type Domed |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF27YZU3DB | Samsung Semiconductor, Inc. | 315 | 1510-SPHWHAHDNF27YZU3DB-ND | ¥703.00000 | Direct |


