
SPHWH1L5N603XEW3A1 | |
|---|---|
DigiKey Part Number | 1510-SPHWH1L5N603XEW3A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWH1L5N603XEW3A1 |
Description | LED LH508A+ WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH508A+ White, Warm 2700K 3-Step MacAdam Ellipse 24.5V 160mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 220mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 600lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 160mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 24.5V | Base Product Number |
Lumens/Watt @ Current - Test 153 lm/W |

