
SI-N8W1113B1US | |
|---|---|
DigiKey Part Number | 1510-1670-ND |
Manufacturer | |
Manufacturer Product Number | SI-N8W1113B1US |
Description | LED MOD ACOM DLE WHT SQU 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module ACOM DLE White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 120VAC |
Series | Lumens/Watt @ Current - Test 100 lm/W |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 115° |
Type LED Module | Size / Dimension 55.00mm L x 55.00mm W |
Color White, Warm | Height 12.50mm |
CCT (K) 2700K | Lens Type Flat |
Configuration Square | Base Product Number |
Luminous Flux @ Current/Temperature 1140lm (Typ) |

