
SI-N8R1113B1US | |
|---|---|
DigiKey Part Number | SI-N8R1113B1US-ND |
Manufacturer | |
Manufacturer Product Number | SI-N8R1113B1US |
Description | LED MOD ACOM DLE WHT SQU 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module ACOM DLE White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Lumens/Watt @ Current - Test 110 lm/W |
Series | CRI (Color Rendering Index) 80 |
Packaging Tray | Viewing Angle 115° |
Part Status Obsolete | Size / Dimension 55.00mm L x 55.00mm W |
Type LED Module | Height 12.50mm |
Color White, Cool | Light Emitting Surface (LES) 22.50mm Dia |
CCT (K) 5000K | Lens Type Flat |
Configuration Square | Base Product Number |
Luminous Flux @ Current/Temperature 1250lm (1090lm ~ 1420lm) |

