
SCS8PT78EFL1P0BHCK | |
---|---|
DigiKey Part Number | SCS8PT78EFL1P0BHCK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCS8PT78EFL1P0BHCK |
Description | LED LM131A COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM131A White, Cool 6500K 3.2V 300mA 120° 0606 (1616 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 106lm (94lm ~ 118lm) | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.056" L x 0.056" W (1.42mm x 1.42mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Thermal Resistance of Package | 5.5°C/W | |
Base Product Number |