Similar

SCP8PT78HPL1P0S06E | |
|---|---|
DigiKey Part Number | SCP8PT78HPL1P0S06E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP8PT78HPL1P0S06E |
Description | LED LM101A COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101A White, Cool 6500K 2.9V 150mA 150° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCP8PT78HPL1P0S06E Models |
Category | Lumens/Watt @ Current - Test 131 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 450mA |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 0505 (1313 Metric) |
CCT (K) 6500K | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 57lm (51lm ~ 63lm) | Size / Dimension 0.046" L x 0.046" W (1.18mm x 1.18mm) |
Current - Test 150mA | Height - Seated (Max) 0.017" (0.42mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 2°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCP8PT78HPL1PLS06E | Samsung Semiconductor, Inc. | 566 | 1510-2185-1-ND | ¥32.00000 | Similar |


