Similar

RP164PJ3R0CS | |
|---|---|
DigiKey Part Number | 1276-6115-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP164PJ3R0CS |
Description | RES ARRAY 4 RES 3 OHM 1206 |
Customer Reference | |
Detailed Description | 3 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RP164PJ3R0CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |


