New at DigiKey
47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32X476MOJNNWE

DigiKey Part Number
1276-CL32X476MOJNNWETR-ND - Tape & Reel (TR)
1276-CL32X476MOJNNWECT-ND - Cut Tape (CT)
1276-CL32X476MOJNNWEDKR-ND
Manufacturer
Manufacturer Product Number
CL32X476MOJNNWE
Description
1210 47UF X6S 16V 20%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥236.00000¥236
10¥153.90000¥1,539
50¥121.82000¥6,091
100¥111.88000¥11,188
500¥95.10800¥47,554
1,000¥89.92000¥89,920
2,500¥84.44160¥211,104
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥81.13880¥405,694
10,000¥78.41870¥784,187
15,000¥77.05560¥1,155,834
Manufacturers Standard Package
1276-CL32X476MOJNNWEDKR-ND
QuantityUnit PriceExt Price
1¥236.00000¥236
10¥153.90000¥1,539
50¥121.82000¥6,091
100¥111.88000¥11,188
500¥95.10800¥47,554
1,000¥89.92000¥89,920
2,500¥84.44160¥211,104
Unit Price without JCT:¥236.00000
Unit Price with JCT:¥259.60000