
CL31C331JHF1PNE | |
|---|---|
DigiKey Part Number | 1276-CL31C331JHF1PNETR-ND - Tape & Reel (TR) 1276-CL31C331JHF1PNECT-ND - Cut Tape (CT) 1276-CL31C331JHF1PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C331JHF1PNE |
Description | CAP CER 330PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥55.50000 | ¥555 |
| 50 | ¥41.58000 | ¥2,079 |
| 100 | ¥37.31000 | ¥3,731 |
| 500 | ¥30.13200 | ¥15,066 |
| 1,000 | ¥27.91300 | ¥27,913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥26.08700 | ¥52,174 |
| 4,000 | ¥24.58500 | ¥98,340 |
| 6,000 | ¥23.83300 | ¥142,998 |
| 10,000 | ¥22.99940 | ¥229,994 |
| 14,000 | ¥22.51207 | ¥315,169 |
| 20,000 | ¥22.04345 | ¥440,869 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

