
CL31B475KPHNNNE | |
|---|---|
DigiKey Part Number | 1276-1133-2-ND - Tape & Reel (TR) 1276-1133-1-ND - Cut Tape (CT) 1276-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KPHNNNE |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B475KPHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥18.30000 | ¥183 |
| 50 | ¥12.92000 | ¥646 |
| 100 | ¥11.32000 | ¥1,132 |
| 500 | ¥8.59200 | ¥4,296 |
| 1,000 | ¥7.75400 | ¥7,754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥7.06450 | ¥14,129 |
| 4,000 | ¥6.49775 | ¥25,991 |
| 6,000 | ¥6.21450 | ¥37,287 |
| 10,000 | ¥5.90080 | ¥59,008 |
| 14,000 | ¥5.71729 | ¥80,042 |
| 20,000 | ¥5.54090 | ¥110,818 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

