560 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C561JEF1PNE

DigiKey Part Number
1276-CL21C561JEF1PNETR-ND - Tape & Reel (TR)
1276-CL21C561JEF1PNECT-ND - Cut Tape (CT)
1276-CL21C561JEF1PNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C561JEF1PNE
Description
CAP CER 560PF 250V C0G 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,998
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥34.20000¥342
50¥25.02000¥1,251
100¥22.22000¥2,222
500¥17.47200¥8,736
1,000¥16.00700¥16,007
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥14.80400¥29,608
4,000¥13.81425¥55,257
6,000¥13.31867¥79,912
10,000¥12.76950¥127,695
14,000¥12.44871¥174,282
20,000¥12.14000¥242,800
Manufacturers Standard Package
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000