CL21B471KBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 604
Unit Price: ¥18.00000
Datasheet

Direct


KEMET
In Stock: 130,810
Unit Price: ¥17.00000
Datasheet

Direct


YAGEO
In Stock: 50,146
Unit Price: ¥18.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,808
Unit Price: ¥35.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 23,784
Unit Price: ¥22.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥176.57220
Datasheet

Upgrade


KEMET
In Stock: 1,875
Unit Price: ¥66.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥18.82750
Datasheet

Upgrade


KEMET
In Stock: 903
Unit Price: ¥60.00000
Datasheet

Upgrade


KEMET
In Stock: 45,361
Unit Price: ¥50.00000
Datasheet

Upgrade


KEMET
In Stock: 84,726
Unit Price: ¥57.00000
Datasheet

Upgrade


YAGEO
In Stock: 36,644
Unit Price: ¥18.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,855
Unit Price: ¥43.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 210
Unit Price: ¥43.00000
Datasheet
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B471KBANNNC

DigiKey Part Number
1276-1300-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B471KBANNNC
Description
CAP CER 470PF 50V X7R 0805
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B471KBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes