0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B153KEFXPNE

DigiKey Part Number
1276-CL21B153KEFXPNETR-ND - Tape & Reel (TR)
1276-CL21B153KEFXPNECT-ND - Cut Tape (CT)
1276-CL21B153KEFXPNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B153KEFXPNE
Description
CAP CER 15NF 250V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000¥10.29956¥3,089,868
Unit Price without JCT:¥10.29956
Unit Price with JCT:¥11.32952