
CL10C6R8CB8NNNC | |
---|---|
DigiKey Part Number | 1276-1793-2-ND - Tape & Reel (TR) 1276-1793-1-ND - Cut Tape (CT) 1276-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C6R8CB8NNNC |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C6R8CB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥5.60000 | ¥56 |
50 | ¥3.70000 | ¥185 |
100 | ¥3.17000 | ¥317 |
500 | ¥2.26400 | ¥1,132 |
1,000 | ¥1.98800 | ¥1,988 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥0.87950 | ¥3,518 |
8,000 | ¥0.87138 | ¥6,971 |
12,000 | ¥0.86500 | ¥10,380 |
20,000 | ¥0.85770 | ¥17,154 |
28,000 | ¥0.85329 | ¥23,892 |
40,000 | ¥0.84890 | ¥33,956 |
48,000 | ¥0.84683 | ¥40,648 |
96,000 | ¥0.83957 | ¥80,599 |
100,000 | ¥0.83918 | ¥83,918 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |