
CL10C110JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2173-2-ND - Tape & Reel (TR) 1276-2173-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10C110JB8NNNC |
Description | CAP CER 11PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C110JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A110JAT2A | KYOCERA AVX | 895 | 478-10185-1-ND | ¥20.00000 | Upgrade |
| C0603C110J5GACTU | KEMET | 4,599 | 399-15354-1-ND | ¥45.00000 | Parametric Equivalent |
| CBR06C110J5GACAUTO | KEMET | 3,197 | 399-CBR06C110J5GACAUTOCT-ND | ¥101.00000 | Parametric Equivalent |
| CC0603JRNPO9BN110 | YAGEO | 14,864 | 311-3355-1-ND | ¥17.00000 | Parametric Equivalent |
| GMC10CG110J50NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC10CG110J50NTCT-ND | ¥20.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.00000 | ¥140 |
| 50 | ¥9.74000 | ¥487 |
| 100 | ¥8.46000 | ¥846 |
| 500 | ¥6.32200 | ¥3,161 |
| 1,000 | ¥5.66500 | ¥5,665 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

