CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05Y105KP6VPNC

DigiKey Part Number
1276-CL05Y105KP6VPNCTR-ND - Tape & Reel (TR)
1276-CL05Y105KP6VPNCCT-ND - Cut Tape (CT)
1276-CL05Y105KP6VPNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05Y105KP6VPNC
Description
CAP CER 1UF 10V X7S 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05Y105KP6VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥14.00000¥140
50¥9.86000¥493
100¥8.59000¥859
500¥6.46800¥3,234
1,000¥5.81300¥5,813
2,500¥5.12520¥12,813
5,000¥4.71140¥23,557
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥4.33220¥43,322
20,000¥4.22280¥84,456
30,000¥3.39613¥101,884
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000