CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C1R2BA3GNNC

DigiKey Part Number
1276-1392-2-ND - Tape & Reel (TR)
1276-1392-1-ND - Cut Tape (CT)
1276-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03C1R2BA3GNNC
Description
CAP CER 1.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C1R2BA3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113,206
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥7.20000¥72
50¥4.84000¥242
100¥4.15000¥415
500¥3.01600¥1,508
1,000¥2.66600¥2,666
2,500¥2.29680¥5,742
5,000¥2.07560¥10,378
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.54650¥15,465
20,000¥1.19460¥23,892
30,000¥1.18770¥35,631
50,000¥1.17984¥58,992
70,000¥1.17514¥82,260
100,000¥1.17051¥117,051
120,000¥1.16828¥140,194
240,000¥1.16056¥278,534
250,000¥1.16015¥290,038
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000