




TBL009-254-13GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009-254-13GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-254-13GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-254-13GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 13 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥584.00000 | ¥584 |
| 10 | ¥416.70000 | ¥4,167 |
| 25 | ¥364.12000 | ¥9,103 |
| 50 | ¥331.14000 | ¥16,557 |
| 100 | ¥303.67000 | ¥30,367 |
| 264 | ¥273.57576 | ¥72,224 |
| 528 | ¥257.15909 | ¥135,780 |
| 1,056 | ¥244.19413 | ¥257,869 |
| 5,016 | ¥224.50020 | ¥1,126,093 |
| Unit Price without JCT: | ¥584.00000 |
|---|---|
| Unit Price with JCT: | ¥642.40000 |

