
RDS4-16S-1065-73-D-67 | |
|---|---|
DigiKey Part Number | 2223-RDS4-16S-1065-73-D-67-ND |
Manufacturer | |
Manufacturer Product Number | RDS4-16S-1065-73-D-67 |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS4-16S-1065-73-D-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.543" (13.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥401.00000 | ¥401 |
| 10 | ¥337.70000 | ¥3,377 |
| 50 | ¥295.64000 | ¥14,782 |
| 100 | ¥279.04000 | ¥27,904 |
| 250 | ¥258.90800 | ¥64,727 |
| 500 | ¥245.18000 | ¥122,590 |
| 1,000 | ¥232.77800 | ¥232,778 |
| 2,500 | ¥218.39560 | ¥545,989 |
| 5,000 | ¥208.97040 | ¥1,044,852 |
| Unit Price without JCT: | ¥401.00000 |
|---|---|
| Unit Price with JCT: | ¥441.10000 |



