LED Panel Indicator Red 2V 35mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5100H1

DigiKey Part Number
L10001-ND
Manufacturer
Manufacturer Product Number
5100H1
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 2V 35mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
5100H1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
35mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
30mcd
Wavelength - Peak
635nm
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,808
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥436.00000¥436
10¥315.60000¥3,156
100¥244.01000¥24,401
500¥212.46800¥106,234
1,000¥197.81300¥197,813
2,000¥193.48250¥386,965
5,000¥187.59720¥937,986
Manufacturers Standard Package
Unit Price without JCT:¥436.00000
Unit Price with JCT:¥479.60000