8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSIM-3-C

DigiKey Part Number
2223-MSIM-3-CTR-ND - Tape & Reel (TR)
2223-MSIM-3-CCT-ND - Cut Tape (CT)
2223-MSIM-3-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSIM-3-C
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSIM-3-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.059" (1.50mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥123.00000¥123
10¥108.80000¥1,088
25¥103.64000¥2,591
50¥99.96000¥4,998
100¥96.39000¥9,639
250¥91.88400¥22,971
500¥88.61600¥44,308
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300¥84.31077¥109,604
2,600¥81.32038¥211,433
3,900¥79.62103¥310,522
6,500¥77.53200¥503,958
9,100¥76.18670¥693,299
13,000¥74.78562¥972,213
Manufacturers Standard Package
Unit Price without JCT:¥123.00000
Unit Price with JCT:¥135.30000