
CFM-4028BG-1200-568-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-4028BG-1200-568-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BG-1200-568-22 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.4 CFM (0.683m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4028BG-1200-568-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.4 CFM (0.683m³/min) | |
Static Pressure | 2.440 in H2O (607.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 56.9dB(A) | |
Power (Watts) | 11.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.940A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,229.00000 | ¥3,229 |
| 10 | ¥2,604.60000 | ¥26,046 |
| 25 | ¥2,373.00000 | ¥59,325 |
| 75 | ¥2,115.88000 | ¥158,691 |
| 150 | ¥2,002.53333 | ¥300,380 |
| Unit Price without JCT: | ¥3,229.00000 |
|---|---|
| Unit Price with JCT: | ¥3,551.90000 |

