


TS36-62-35-BK-160-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-TS36-62-35-BK-160-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-TS36-62-35-BK-160-SMT-TR-67CT-ND - Cut Tape (CT) 2223-TS36-62-35-BK-160-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS36-62-35-BK-160-SMT-TR-67 |
Description | 6.2 X 6.2 MM, 3.5 MM ACTUATOR, 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS36-62-35-BK-160-SMT-TR-67 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥63.80000 | ¥638 |
| 25 | ¥59.48000 | ¥1,487 |
| 100 | ¥53.20000 | ¥5,320 |
| 250 | ¥49.29200 | ¥12,323 |
| 500 | ¥46.51800 | ¥23,259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥42.53600 | ¥63,804 |
| 3,000 | ¥40.30233 | ¥120,907 |
| 4,500 | ¥39.09822 | ¥175,942 |
| 7,500 | ¥37.68840 | ¥282,663 |
| 10,500 | ¥36.82390 | ¥386,651 |
| 15,000 | ¥35.96160 | ¥539,424 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |


