
TS26-68-25-RB-260-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS26-68-25-RB-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS26-68-25-RB-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS26-68-25-RB-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS26-68-25-RB-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS26-68-25-RB-260-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.20mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue/Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥229.00000 | ¥229 |
10 | ¥194.70000 | ¥1,947 |
25 | ¥180.80000 | ¥4,520 |
100 | ¥161.12000 | ¥16,112 |
250 | ¥149.32800 | ¥37,332 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ¥136.10875 | ¥108,887 |
1,600 | ¥129.21063 | ¥206,737 |
2,400 | ¥125.51417 | ¥301,234 |
4,000 | ¥121.20700 | ¥484,828 |
5,600 | ¥118.57625 | ¥664,027 |
8,000 | ¥115.96013 | ¥927,681 |
Unit Price without JCT: | ¥229.00000 |
---|---|
Unit Price with JCT: | ¥251.90000 |