
TS14-1212-140-BK-100-SCR-D | |
---|---|
DigiKey Part Number | 2223-TS14-1212-140-BK-100-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS14-1212-140-BK-100-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS14-1212-140-BK-100-SCR-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 14.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥41.00000 | ¥41 |
10 | ¥36.30000 | ¥363 |
25 | ¥34.04000 | ¥851 |
100 | ¥30.51000 | ¥3,051 |
250 | ¥28.27200 | ¥7,068 |
500 | ¥26.68200 | ¥13,341 |
1,000 | ¥25.18900 | ¥25,189 |
2,500 | ¥23.38400 | ¥58,460 |
5,000 | ¥22.15780 | ¥110,789 |
Unit Price without JCT: | ¥41.00000 |
---|---|
Unit Price with JCT: | ¥45.10000 |