
TS06-667-43-WT-160-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-43-WT-160-G-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS06-667-43-WT-160-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-43-WT-160-G-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.70mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA FR52), Nylon FR52 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 80,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS06-667-43-BK-160-G-SMT-TR | Same Sky (Formerly CUI Devices) | 2,927 | 2223-TS06-667-43-BK-160-G-SMT-TRCT-ND | ¥50.00000 | Parametric Equivalent |
| TS06-667-43-R-160-G-SMT-TR | Same Sky (Formerly CUI Devices) | 1,919 | 2223-TS06-667-43-R-160-G-SMT-TRCT-ND | ¥50.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥24.56887 | ¥368,533 |
| Unit Price without JCT: | ¥24.56887 |
|---|---|
| Unit Price with JCT: | ¥27.02576 |



