
TS02-66-80-BK-160-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-80-BK-160-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-80-BK-160-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-80-BK-160-SCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 80,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 8.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥18.70000 | ¥187 |
| 25 | ¥17.60000 | ¥440 |
| 100 | ¥15.88000 | ¥1,588 |
| 250 | ¥14.75200 | ¥3,688 |
| 500 | ¥13.92600 | ¥6,963 |
| 1,000 | ¥13.14300 | ¥13,143 |
| 3,000 | ¥12.00067 | ¥36,002 |
| 5,000 | ¥11.51800 | ¥57,590 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

