
TBLH12V-381-02BK | |
|---|---|
DigiKey Part Number | 2223-TBLH12V-381-02BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH12V-381-02BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH12V-381-02BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥319.00000 | ¥319 |
| 10 | ¥230.50000 | ¥2,305 |
| 25 | ¥200.80000 | ¥5,020 |
| 50 | ¥181.70000 | ¥9,085 |
| 100 | ¥165.52000 | ¥16,552 |
| 250 | ¥148.34400 | ¥37,086 |
| 500 | ¥138.19000 | ¥69,095 |
| 1,617 | ¥125.50278 | ¥202,938 |
| 6,468 | ¥115.92084 | ¥749,776 |
| Unit Price without JCT: | ¥319.00000 |
|---|---|
| Unit Price with JCT: | ¥350.90000 |

