
SR7-24V-200-1C | |
---|---|
DigiKey Part Number | 2223-SR7-24V-200-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR7-24V-200-1C |
Description | RELAY GEN PURPOSE SPDT 1A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR7-24V-200-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 120VAC, 24VDC - Max | |
Load - Max Switching | 120VA, 24W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥239.00000 | ¥239 |
10 | ¥213.10000 | ¥2,131 |
25 | ¥203.48000 | ¥5,087 |
50 | ¥196.52000 | ¥9,826 |
100 | ¥189.80000 | ¥18,980 |
250 | ¥181.25600 | ¥45,314 |
500 | ¥175.04200 | ¥87,521 |
1,000 | ¥169.03600 | ¥169,036 |
5,000 | ¥155.85800 | ¥779,290 |
Unit Price without JCT: | ¥239.00000 |
---|---|
Unit Price with JCT: | ¥262.90000 |