Slide Switch SPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-682715-25A-SMT-TR

DigiKey Part Number
2223-SLW-682715-25A-SMT-TR-ND - Tape & Reel (TR)
2223-SLW-682715-25A-SMT-TRCT-ND - Cut Tape (CT)
2223-SLW-682715-25A-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLW-682715-25A-SMT-TR
Description
6.6 X 2.75 X 1.5 MM, 2.5 MM RAIS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SLW-682715-25A-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.50mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-20°C ~ 75°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
1.50mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
150gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥98.00000¥98
10¥84.40000¥844
25¥78.64000¥1,966
100¥70.23000¥7,023
250¥65.06000¥16,265
500¥61.41800¥30,709
1,000¥58.05400¥58,054
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥53.32333¥159,970
6,000¥50.72433¥304,346
9,000¥49.33889¥444,050
15,000¥47.73007¥715,951
21,000¥46.75086¥981,768
30,000¥45.77937¥1,373,381
Manufacturers Standard Package
Unit Price without JCT:¥98.00000
Unit Price with JCT:¥107.80000