
RDS7-16S-1065-73-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-RDS7-16S-1065-73-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-RDS7-16S-1065-73-SMT-TR-67CT-ND - Cut Tape (CT) 2223-RDS7-16S-1065-73-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS7-16S-1065-73-SMT-TR-67 |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS7-16S-1065-73-SMT-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.555" (14.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥462.00000 | ¥462 |
| 10 | ¥388.40000 | ¥3,884 |
| 25 | ¥360.04000 | ¥9,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ¥305.65000 | ¥55,017 |
| 360 | ¥289.26944 | ¥104,137 |
| 540 | ¥280.39815 | ¥151,415 |
| 900 | ¥269.97444 | ¥242,977 |
| 1,260 | ¥263.56270 | ¥332,089 |
| 1,800 | ¥257.15278 | ¥462,875 |
| Unit Price without JCT: | ¥462.00000 |
|---|---|
| Unit Price with JCT: | ¥508.20000 |

