
RDS6-8S-1065-2-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS6-8S-1065-2-SMT-TR-ND - Tape & Reel (TR) 2223-RDS6-8S-1065-2-SMT-TRCT-ND - Cut Tape (CT) 2223-RDS6-8S-1065-2-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS6-8S-1065-2-SMT-TR |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS6-8S-1065-2-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.638" (16.20mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥492.00000 | ¥492 |
| 10 | ¥413.10000 | ¥4,131 |
| 25 | ¥382.96000 | ¥9,574 |
| 100 | ¥341.13000 | ¥34,113 |
| 250 | ¥316.70800 | ¥79,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥296.02667 | ¥177,616 |
| 1,200 | ¥281.51000 | ¥337,812 |
| 1,800 | ¥273.77111 | ¥492,788 |
| 3,000 | ¥264.77867 | ¥794,336 |
| 4,200 | ¥259.30143 | ¥1,089,066 |
| 6,000 | ¥253.86767 | ¥1,523,206 |
| Unit Price without JCT: | ¥492.00000 |
|---|---|
| Unit Price with JCT: | ¥541.20000 |

