
RDS6-10S-1011-RA-508-D | |
|---|---|
DigiKey Part Number | 2223-RDS6-10S-1011-RA-508-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS6-10S-1011-RA-508-D |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS6-10S-1011-RA-508-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥455.00000 | ¥455 |
| 10 | ¥382.10000 | ¥3,821 |
| 50 | ¥334.36000 | ¥16,718 |
| 100 | ¥315.60000 | ¥31,560 |
| 250 | ¥292.93200 | ¥73,233 |
| 500 | ¥277.51000 | ¥138,755 |
| 1,000 | ¥263.60700 | ¥263,607 |
| 2,500 | ¥247.51080 | ¥618,777 |
| 5,000 | ¥236.97840 | ¥1,184,892 |
| Unit Price without JCT: | ¥455.00000 |
|---|---|
| Unit Price with JCT: | ¥500.50000 |

