
RDS1-8S-1065-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-RDS1-8S-1065-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-RDS1-8S-1065-SMT-TR-67CT-ND - Cut Tape (CT) 2223-RDS1-8S-1065-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS1-8S-1065-SMT-TR-67 |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS1-8S-1065-SMT-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥447.00000 | ¥447 |
| 10 | ¥375.90000 | ¥3,759 |
| 25 | ¥348.52000 | ¥8,713 |
| 100 | ¥310.47000 | ¥31,047 |
| 250 | ¥288.16000 | ¥72,040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥269.22833 | ¥161,537 |
| 1,200 | ¥255.92333 | ¥307,108 |
| 1,800 | ¥248.82056 | ¥447,877 |
| 3,000 | ¥240.56200 | ¥721,686 |
| 4,200 | ¥235.52976 | ¥989,225 |
| 6,000 | ¥230.53267 | ¥1,383,196 |
| Unit Price without JCT: | ¥447.00000 |
|---|---|
| Unit Price with JCT: | ¥491.70000 |

