
PTN15-A100SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-A100SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-A100SB20 |
Description | TRIMMER 100KOHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-A100SB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥109.80000 | ¥1,098 |
| 25 | ¥102.16000 | ¥2,554 |
| 50 | ¥96.68000 | ¥4,834 |
| 100 | ¥91.45000 | ¥9,145 |
| 250 | ¥84.92000 | ¥21,230 |
| 500 | ¥80.27000 | ¥40,135 |
| 1,000 | ¥75.85700 | ¥75,857 |
| 5,000 | ¥66.47600 | ¥332,380 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

