
PTN09S1-H10120K1A | |
|---|---|
DigiKey Part Number | 2223-PTN09S1-H10120K1A-ND |
Manufacturer | |
Manufacturer Product Number | PTN09S1-H10120K1A |
Description | ROTARY POT, 9.5MM, SWITCH, 10K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN09S1-H10120K1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥507.00000 | ¥507 |
| 10 | ¥422.10000 | ¥4,221 |
| 25 | ¥392.08000 | ¥9,802 |
| 50 | ¥370.70000 | ¥18,535 |
| 100 | ¥350.40000 | ¥35,040 |
| 300 | ¥320.34000 | ¥96,102 |
| 500 | ¥307.20400 | ¥153,602 |
| 1,000 | ¥290.20200 | ¥290,202 |
| 5,000 | ¥254.15460 | ¥1,270,773 |
| Unit Price without JCT: | ¥507.00000 |
|---|---|
| Unit Price with JCT: | ¥557.70000 |

