
PT01-D230K2-B502 | |
|---|---|
DigiKey Part Number | 2223-PT01-D230K2-B502-ND |
Manufacturer | |
Manufacturer Product Number | PT01-D230K2-B502 |
Description | POT 5K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 285° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.492" x 0.394" Face (12.50mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥81.67700 | ¥163,354 |
| Unit Price without JCT: | ¥81.67700 |
|---|---|
| Unit Price with JCT: | ¥89.84470 |

