
PT01-B125D-B103 | |
|---|---|
DigiKey Part Number | 2223-PT01-B125D-B103-ND |
Manufacturer | |
Manufacturer Product Number | PT01-B125D-B103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT01-B125D-B103 Models |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 285° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.610" x 0.394" Face (15.50mm x 10.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥131.50000 | ¥1,315 |
| 25 | ¥122.16000 | ¥3,054 |
| 50 | ¥115.56000 | ¥5,778 |
| 100 | ¥109.32000 | ¥10,932 |
| 300 | ¥100.00333 | ¥30,001 |
| 500 | ¥95.93200 | ¥47,966 |
| 1,000 | ¥90.65100 | ¥90,651 |
| 5,000 | ¥79.43280 | ¥397,164 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

