
PRL1-3V-SC-2A | |
|---|---|
DigiKey Part Number | 2223-PRL1-3V-SC-2A-ND |
Manufacturer | |
Manufacturer Product Number | PRL1-3V-SC-2A |
Description | RELAY GEN PURPOSE DPST 16A 3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL1-3V-SC-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5540VA | |
Coil Current | 265.5 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥496.38050 | ¥992,761 |
| Unit Price without JCT: | ¥496.38050 |
|---|---|
| Unit Price with JCT: | ¥546.01855 |

