
PJ-032H-SMT-TR | |
|---|---|
DigiKey Part Number | 2266-PJ-032H-SMT-TR-2223-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJ-032H-SMT-TR |
Description | CONN PWR JACK 0.7X2.35MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle |
EDA/CAD Models | PJ-032H-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | |
Actual Diameter | 0.026" (0.65mm ID), 0.110" (2.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | 0.315" (8.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥124.79600 | ¥124,796 |
| Unit Price without JCT: | ¥124.79600 |
|---|---|
| Unit Price with JCT: | ¥137.27560 |

