



CMM-2718AB-383161-TR | |
|---|---|
DigiKey Part Number | 102-5089-2-ND - Tape & Reel (TR) 102-5089-1-ND - Cut Tape (CT) 102-5089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AB-383161-TR |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-2718AB-383161-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 61dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 160 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.037" (0.95mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥98.40000 | ¥984 |
| 25 | ¥88.36000 | ¥2,209 |
| 50 | ¥81.54000 | ¥4,077 |
| 100 | ¥75.37000 | ¥7,537 |
| 250 | ¥68.06800 | ¥17,017 |
| 500 | ¥63.13000 | ¥31,565 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥58.62500 | ¥58,625 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

