CFM-8025C-130-330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥943.10400
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: ¥1,269.38462
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 779
Unit Price: ¥1,617.00000
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 37.1 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8025C-130-330

DigiKey Part Number
2223-CFM-8025C-130-330-ND
Manufacturer
Manufacturer Product Number
CFM-8025C-130-330
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 37.1 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
37.1 CFM (1.04m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
33.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.210A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
500¥745.75800¥372,879
Unit Price without JCT:¥745.75800
Unit Price with JCT:¥820.33380