Parametric Equivalent

CFM-7025C-140-394-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-7025C-140-394-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7025C-140-394-22 |
Description | FAN AXIAL 70X25.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 34.5 CFM (0.966m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7025C-140-394-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 37.1dB(A) |
Series | Power (Watts) 3.24 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 25.20mm | Current Rating (Amps) 0.270A |
Air Flow 34.5 CFM (0.966m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-7025B-140-394-22 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-7025B-140-394-22-ND | ¥2,032.05200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,625.12800 | ¥812,564 |
| Unit Price without JCT: | ¥1,625.12800 |
|---|---|
| Unit Price with JCT: | ¥1,787.64080 |


